Connector Header Through Hole 8 position 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 8 position 0.098" (2.50mm)
1053111308
1053111308
Example of Nano-Fit Assembly

1053111308

DigiKey Part Number
WM15095-ND
Manufacturer
Manufacturer Product Number
1053111308
Description
CONN HEADER VERT 8POS 2.5MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 8 position 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1053111308 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Holder
Contact Length - Mating
-
Contact Length - Post
0.126" (3.20mm)
Overall Contact Length
-
Insulation Height
0.356" (9.05mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Brass
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Board Lock
Operating Temperature
-40°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
-
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
250V
Mated Stacking Heights
21.30mm
Contact Finish Thickness - Post
59.0µin (1.50µm)
Applications
Automotive, General Purpose, Industrial, Medical, Military, Telecommunications
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tray
QuantityUnit PriceExt Price
157,74000 Kč57,74 Kč
7242,68139 Kč3 073,06 Kč
14440,64278 Kč5 852,56 Kč
50437,20395 Kč18 750,79 Kč
1 00835,42871 Kč35 712,14 Kč
5 04031,62903 Kč159 410,31 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:57,74000 Kč
Unit Price with VAT:69,86540 Kč