
NL17SZ17DBVT1G | |
|---|---|
DigiKey Part Number | 488-NL17SZ17DBVT1GTR-ND - Tape & Reel (TR) 488-NL17SZ17DBVT1GCT-ND - Cut Tape (CT) 488-NL17SZ17DBVT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL17SZ17DBVT1G |
Description | IC BUFFER NON-INVERT 5.5V SC-74A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | Push-Pull | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SC-74A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,00800 Kč | 10,08 Kč |
| 25 | 0,87360 Kč | 21,84 Kč |
| 100 | 0,73070 Kč | 73,07 Kč |
| 250 | 0,66016 Kč | 165,04 Kč |
| 500 | 0,61818 Kč | 309,09 Kč |
| 1 000 | 0,58374 Kč | 583,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54098 Kč | 1 622,94 Kč |
| 6 000 | 0,52002 Kč | 3 120,12 Kč |
| 9 000 | 0,50953 Kč | 4 585,77 Kč |
| 15 000 | 0,49792 Kč | 7 468,80 Kč |
| 21 000 | 0,49112 Kč | 10 313,52 Kč |
| 30 000 | 0,48459 Kč | 14 537,70 Kč |
| 75 000 | 0,47053 Kč | 35 289,75 Kč |
| 150 000 | 0,46206 Kč | 69 309,00 Kč |
| 300 000 | 0,45508 Kč | 136 524,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





