
74LVC1G175GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-8421-2-ND - Tape & Reel (TR) 1727-8421-1-ND - Cut Tape (CT) 1727-8421-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LVC1G175GW-Q100H |
Description | IC FF D-TYPE SINGLE 1BIT 6TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 1 Bit Positive Edge 6-TSSOP, SC-88, SOT-363 |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC1G175GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Clock Frequency | 200 MHz | |
Max Propagation Delay @ V, Max CL | 4ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 2.5 pF | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSSOP | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,57000 Kč | 3,57 Kč |
| 10 | 2,39400 Kč | 23,94 Kč |
| 25 | 2,10000 Kč | 52,50 Kč |
| 100 | 1,78060 Kč | 178,06 Kč |
| 250 | 1,62944 Kč | 407,36 Kč |
| 500 | 1,53874 Kč | 769,37 Kč |
| 1 000 | 1,46356 Kč | 1 463,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,37075 Kč | 4 112,25 Kč |
| 6 000 | 1,32536 Kč | 7 952,16 Kč |
| 9 000 | 1,30262 Kč | 11 723,58 Kč |
| 15 000 | 1,27743 Kč | 19 161,45 Kč |
| 21 000 | 1,26271 Kč | 26 516,91 Kč |
| 30 000 | 1,24856 Kč | 37 456,80 Kč |
| Unit Price without VAT: | 3,57000 Kč |
|---|---|
| Unit Price with VAT: | 4,31970 Kč |









