
AM50N06-15D-CT | |
|---|---|
DigiKey Part Number | 5318-AM50N06-15D-CT-ND |
Manufacturer | |
Manufacturer Product Number | AM50N06-15D-CT |
Description | MOSFET N-CH 60V 51A TO-252 (D-Pa |
Customer Reference | |
Detailed Description | N-Channel 60 V 51A (Tc) 50W (Tc) Surface Mount TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 16A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2022 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 (DPAK) | |
Package / Case |
| Bulk: | 200 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 11,82200 Kč | 118,22 Kč |
| 100 | 10,63130 Kč | 1 063,13 Kč |
| 500 | 8,26818 Kč | 4 134,09 Kč |
| 1 000 | 6,79159 Kč | 6 791,59 Kč |
| 2 500 | 5,90573 Kč | 14 764,33 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |



