
LMV7239QM7/NOPB | |
|---|---|
DigiKey Part Number | 296-40313-2-ND - Tape & Reel (TR) 296-40313-1-ND - Cut Tape (CT) 296-40313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV7239QM7/NOPB |
Description | IC COMPARATOR 1 GEN PUR SC70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | LMV7239QM7/NOPB Models |
Category | Current - Quiescent (Max) 95µA |
Manufacturer Texas Instruments | CMRR, PSRR (Typ) 67dB CMRR, 85dB PSRR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay (Max) 75ns |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Grade Automotive |
Number of Elements 1 | Qualification AEC-Q100 |
Output Type Push-Pull | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Supply, Single/Dual (±) 2.7V ~ 5.5V | Mounting Type Surface Mount |
Voltage - Input Offset (Max) 8mV @ 5V | Supplier Device Package SC-70-5 |
Current - Input Bias (Max) 0.6µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 50,95000 Kč | 509,50 Kč |
| 25 | 46,70800 Kč | 1 167,70 Kč |
| 100 | 42,03010 Kč | 4 203,01 Kč |
| 250 | 39,79980 Kč | 9 949,95 Kč |
| 500 | 39,21584 Kč | 19 607,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 37,34928 Kč | 37 349,28 Kč |
| 2 000 | 36,43894 Kč | 72 877,88 Kč |
| 3 000 | 35,98290 Kč | 107 948,70 Kč |
| 5 000 | 35,47796 Kč | 177 389,80 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |











