Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NL17SZ17DBVT1G

DigiKey Part Number
488-NL17SZ17DBVT1GTR-ND - Tape & Reel (TR)
488-NL17SZ17DBVT1GCT-ND - Cut Tape (CT)
488-NL17SZ17DBVT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NL17SZ17DBVT1G
Description
IC BUFF 1.65V SC-74A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element Push-Pull Output SC-74A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Push-Pull
Manufacturer
onsemi
Current - Output High, Low
32mA, 32mA
Series
Voltage - Supply
1.65V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SC-74A
Number of Bits per Element
1
Base Product Number
Input Type
Schmitt Trigger
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74LVC1G17W5-7Diodes Incorporated20 26174LVC1G17W5-7CT-ND2,73000 KčSimilar
In-Stock: 1 226
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,00800 Kč10,08 Kč
250,87360 Kč21,84 Kč
1000,73070 Kč73,07 Kč
2500,66016 Kč165,04 Kč
5000,61818 Kč309,09 Kč
1 0000,58374 Kč583,74 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,54098 Kč1 622,94 Kč
6 0000,52002 Kč3 120,12 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč