SN74CBTLV3257DBQR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 16,38000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 16
Unit Price: 22,05000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 10,50000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 183
Unit Price: 10,29000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 1 220
Unit Price: 10,29000 Kč
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 6 000
Unit Price: 9,87529 Kč
Datasheet
Multiplexer/Demultiplexer 4 x 1:2 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74CBTLV3257DBQR

DigiKey Part Number
296-9135-2-ND - Tape & Reel (TR)
296-9135-1-ND - Cut Tape (CT)
296-9135-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74CBTLV3257DBQR
Description
IC MUX/DEMUX 4 X 1:2 16-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74CBTLV3257DBQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,38000 Kč16,38 Kč
1011,63300 Kč116,33 Kč
2510,45720 Kč261,43 Kč
1009,16560 Kč916,56 Kč
2508,55040 Kč2 137,60 Kč
5008,17956 Kč4 089,78 Kč
1 0008,09599 Kč8 095,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5007,55222 Kč18 880,55 Kč
5 0007,35804 Kč36 790,20 Kč
7 5007,26077 Kč54 455,78 Kč
12 5007,15304 Kč89 413,00 Kč
17 5007,09008 Kč124 076,40 Kč
25 0007,02949 Kč175 737,25 Kč
Manufacturers Standard Package
Unit Price without VAT:16,38000 Kč
Unit Price with VAT:19,81980 Kč