
S25HL01GTFAMHB010 | |
|---|---|
DigiKey Part Number | 448-S25HL01GTFAMHB010-ND |
Manufacturer | |
Manufacturer Product Number | S25HL01GTFAMHB010 |
Description | IC FLASH 1GBIT SPI/QUAD 16SOIC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 1Gbit SPI - Quad I/O, QPI 166 MHz 16-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 128M x 8 |
Mfr | Memory Interface SPI - Quad I/O, QPI |
Series | Clock Frequency 166 MHz |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 16-SOIC |
Technology FLASH - NOR (SLC) | Base Product Number |
Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 490,51000 Kč | 490,51 Kč |
| 10 | 454,67000 Kč | 4 546,70 Kč |
| 25 | 440,39520 Kč | 11 009,88 Kč |
| 50 | 429,66940 Kč | 21 483,47 Kč |
| 240 | 405,80121 Kč | 97 392,29 Kč |
| 480 | 395,51483 Kč | 189 847,12 Kč |
| Unit Price without VAT: | 490,51000 Kč |
|---|---|
| Unit Price with VAT: | 593,51710 Kč |










