
74CBTLV3257QG8 | |
|---|---|
DigiKey Part Number | 800-1571-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74CBTLV3257QG8 |
Description | IC MUX/DEMUX 4 X 1:2 16-QSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 1:2 16-QSOP |
Datasheet | Datasheet |
Category | Voltage Supply Source Single Supply |
Manufacturer Renesas Electronics Corporation | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Type Multiplexer/Demultiplexer | Supplier Device Package 16-QSOP |
Circuit 4 x 1:2 | Base Product Number |
Independent Circuits 4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,87529 Kč | 29 625,87 Kč |
| 6 000 | 9,63213 Kč | 57 792,78 Kč |
| 9 000 | 9,51058 Kč | 85 595,22 Kč |
| 15 000 | 9,37605 Kč | 140 640,75 Kč |
| 21 000 | 9,29751 Kč | 195 247,71 Kč |
| Unit Price without VAT: | 9,87529 Kč |
|---|---|
| Unit Price with VAT: | 11,94910 Kč |

