Multiplexer/Demultiplexer 4 x 1:2 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74CBTLV3257QG

DigiKey Part Number
800-2612-5-ND
Manufacturer
Manufacturer Product Number
74CBTLV3257QG
Description
IC MUX/DEMUX 4 X 1:2 16-QSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 1:2 16-QSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Multiplexer/Demultiplexer
Circuit
4 x 1:2
Independent Circuits
4
Current - Output High, Low
-
Voltage Supply Source
Single Supply
Voltage - Supply
2.3V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.154", 3.90mm Width)
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
122,05000 Kč22,05 Kč
1015,45500 Kč154,55 Kč
9712,12691 Kč1 176,31 Kč
19411,47964 Kč2 227,05 Kč
29111,15564 Kč3 246,29 Kč
58210,68301 Kč6 217,51 Kč
1 06710,33979 Kč11 032,56 Kč
2 5229,94408 Kč25 078,97 Kč
5 0449,68860 Kč48 869,30 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,05000 Kč
Unit Price with VAT:26,68050 Kč