Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2553DBVR

DigiKey Part Number
296-32464-2-ND - Tape & Reel (TR)
296-32464-1-ND - Cut Tape (CT)
296-32464-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2553DBVR
Description
IC PWR SWITCH N-CHAN 1:1 SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.5A SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TPS2553DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
1.5A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
85mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Slew Rate Controlled, Status Flag
Number of Outputs
1
Fault Protection
Current Limiting (Adjustable), Over Temperature, UVLO
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 150°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
SOT-23-6
Interface
On/Off
Package / Case
Voltage - Load
2.5V ~ 6.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 516
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,00000 Kč21,00 Kč
1015,09800 Kč150,98 Kč
2513,62360 Kč340,59 Kč
10011,99410 Kč1 199,41 Kč
25011,21880 Kč2 804,70 Kč
50010,75098 Kč5 375,49 Kč
1 00010,44126 Kč10 441,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,89013 Kč29 670,39 Kč
6 0009,65726 Kč57 943,56 Kč
9 0009,54072 Kč85 866,48 Kč
15 0009,41153 Kč141 172,95 Kč
21 0009,33605 Kč196 057,05 Kč
Manufacturers Standard Package
Unit Price without VAT:21,00000 Kč
Unit Price with VAT:25,41000 Kč