Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI3B3257QEX

DigiKey Part Number
PI3B3257QEXTR-ND - Tape & Reel (TR)
PI3B3257QEXCT-ND - Cut Tape (CT)
PI3B3257QEXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PI3B3257QEX
Description
IC MUX/DEMUX 4 X 2:1 16-QSOP
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Multiplexer/Demultiplexer 4 x 2:1 16-QSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Single Supply
Manufacturer
Diodes Incorporated
Voltage - Supply
3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Multiplexer/Demultiplexer
Package / Case
16-SSOP (0.154", 3.90mm Width)
Circuit
4 x 2:1
Supplier Device Package
16-QSOP
Independent Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74CBTLV3257QGRenesas Electronics Corporation1 180800-2612-5-ND22,05000 KčSimilar
74CBTLV3257QG8Renesas Electronics Corporation6 000800-1571-2-ND9,87529 KčSimilar
SN74CB3Q3257DBQRTexas Instruments301296-17511-1-ND13,86000 KčSimilar
In-Stock: 70
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,76000 Kč11,76 Kč
108,23100 Kč82,31 Kč
257,37440 Kč184,36 Kč
1006,42120 Kč642,12 Kč
2505,96680 Kč1 491,70 Kč
5005,69298 Kč2 846,49 Kč
1 0005,54179 Kč5 541,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5005,22934 Kč13 073,35 Kč
5 0005,08588 Kč25 429,40 Kč
7 5005,01404 Kč37 605,30 Kč
12 5004,93440 Kč61 680,00 Kč
17 5004,88788 Kč85 537,90 Kč
25 0004,84311 Kč121 077,75 Kč
Manufacturers Standard Package
Unit Price without VAT:11,76000 Kč
Unit Price with VAT:14,22960 Kč