
PI3B3257QE | |
|---|---|
DigiKey Part Number | PI3B3257QE-ND |
Manufacturer | |
Manufacturer Product Number | PI3B3257QE |
Description | IC MUX/DEMUX 4 X 2:1 16-QSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Multiplexer/Demultiplexer 4 x 2:1 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PI3B3257QE Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Diodes Incorporated | Voltage - Supply 3V ~ 3.6V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer/Demultiplexer | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Circuit 4 x 2:1 | Supplier Device Package 16-QSOP |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74CBTLV3257QG | Renesas Electronics Corporation | 1 180 | 800-2612-5-ND | 22,05000 Kč | Similar |
| 74CBTLV3257QG8 | Renesas Electronics Corporation | 6 000 | 800-1571-2-ND | 9,87529 Kč | Similar |
| SN74CB3Q3257DBQR | Texas Instruments | 301 | 296-17511-1-ND | 13,86000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 97 | 12,21567 Kč | 1 184,92 Kč |
| 194 | 11,59979 Kč | 2 250,36 Kč |
| 291 | 11,29131 Kč | 3 285,77 Kč |
| 485 | 10,94969 Kč | 5 310,60 Kč |
| 679 | 10,74979 Kč | 7 299,11 Kč |
| 970 | 10,55766 Kč | 10 240,93 Kč |
| Unit Price without VAT: | 12,21567 Kč |
|---|---|
| Unit Price with VAT: | 14,78096 Kč |








