
MIC23201YML-TR | |
|---|---|
DigiKey Part Number | 576-4159-2-ND - Tape & Reel (TR) 576-4159-1-ND - Cut Tape (CT) 576-4159-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC23201YML-TR |
Description | IC REG BUCK ADJ 2A 10MLF |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.95V 1 Output 2A 10-VFQFN Exposed Pad, 10-MLF® |
Datasheet | Datasheet |
EDA/CAD Models | MIC23201YML-TR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-MLF® (3x3) |
Voltage - Input (Min) 2.7V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,60000 Kč | 12,60 Kč |
| 25 | 10,91880 Kč | 272,97 Kč |
| 100 | 10,60190 Kč | 1 060,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 9,65908 Kč | 48 295,40 Kč |
| Unit Price without VAT: | 12,60000 Kč |
|---|---|
| Unit Price with VAT: | 15,24600 Kč |











