
SBR160S23-7 | |
|---|---|
DigiKey Part Number | SBR160S23-7DITR-ND - Tape & Reel (TR) SBR160S23-7DICT-ND - Cut Tape (CT) SBR160S23-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBR160S23-7 |
Description | DIODE SBR 60V 900MA SOT233 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 900mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | SBR160S23-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 900mA | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 750 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 45 V | |
Capacitance @ Vr, F | 19pF @ 25V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,13000 Kč | 11,13 Kč |
| 10 | 6,90800 Kč | 69,08 Kč |
| 100 | 4,37810 Kč | 437,81 Kč |
| 500 | 3,28450 Kč | 1 642,25 Kč |
| 1 000 | 2,93090 Kč | 2 930,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,48091 Kč | 7 442,73 Kč |
| 6 000 | 2,25400 Kč | 13 524,00 Kč |
| 9 000 | 2,13834 Kč | 19 245,06 Kč |
| 15 000 | 2,00833 Kč | 30 124,95 Kč |
| 21 000 | 1,93134 Kč | 40 558,14 Kč |
| 30 000 | 1,85650 Kč | 55 695,00 Kč |
| Unit Price without VAT: | 11,13000 Kč |
|---|---|
| Unit Price with VAT: | 13,46730 Kč |











