SN74AHCT1G125DCKT is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 9 288
Unit Price: 6,10000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 44 999
Unit Price: 3,16000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 39 367
Unit Price: 4,42000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 13 985
Unit Price: 17,68000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2 451
Unit Price: 3,16000 Kč
Datasheet

Similar


onsemi
In Stock: 3 453
Unit Price: 2,11000 Kč
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 28 899
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,11000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 0
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 2 791
Unit Price: 3,58000 Kč
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 19 729
Unit Price: 2,74000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2 839
Unit Price: 2,32000 Kč
Datasheet

Parametric Equivalent


Nexperia USA Inc.
In Stock: 21
Unit Price: 2,95000 Kč
Datasheet
SC70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHCT1G125DCKT

DigiKey Part Number
296-32244-2-ND - Tape & Reel (TR)
296-32244-1-ND - Cut Tape (CT)
296-32244-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHCT1G125DCKT
Description
IC BUFF NON-INVERT 5.5V SC-70-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHCT1G125DCKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types