
SN74AHCT1G125DCK3 | |
|---|---|
DigiKey Part Number | 296-SN74AHCT1G125DCK3TR-ND - Tape & Reel (TR) 296-SN74AHCT1G125DCK3CT-ND - Cut Tape (CT) 296-SN74AHCT1G125DCK3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G125DCK3 |
Description | IC BUFF NON-INVERT 5.5V SC-70-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G125DCK3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 4,21000 Kč | 42,10 Kč |
| 25 | 3,73840 Kč | 93,46 Kč |
| 100 | 3,21430 Kč | 321,43 Kč |
| 250 | 2,96300 Kč | 740,75 Kč |
| 500 | 2,81102 Kč | 1 405,51 Kč |
| 1 000 | 2,68640 Kč | 2 686,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,53210 Kč | 7 596,30 Kč |
| 6 000 | 2,45664 Kč | 14 739,84 Kč |
| 9 000 | 2,41886 Kč | 21 769,74 Kč |
| 15 000 | 2,37698 Kč | 35 654,70 Kč |
| 21 000 | 2,35249 Kč | 49 402,29 Kč |
| 30 000 | 2,32894 Kč | 69 868,20 Kč |
| 75 000 | 2,27826 Kč | 170 869,50 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

