


74AHCT1G126GW-Q10H | |
|---|---|
DigiKey Part Number | 1727-7860-2-ND - Tape & Reel (TR) 1727-7860-1-ND - Cut Tape (CT) 1727-7860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126GW-Q10H |
Description | IC BUFF 4.5V/5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G126GW-Q10H Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Nexperia USA Inc. | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Bits per Element 1 | Supplier Device Package 5-TSSOP |
Output Type 3-State | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74VHC1GT126DFT2G | onsemi | 0 | 488-MC74VHC1GT126DFT2GCT-ND | 2,10000 Kč | Direct |
| TC7SET126FU,LJ(CT | Toshiba Semiconductor and Storage | 13 510 | TC7SET126FULJ(CTCT-ND | 2,52000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,89000 Kč | 18,90 Kč |
| 25 | 1,66320 Kč | 41,58 Kč |
| 100 | 1,40690 Kč | 140,69 Kč |
| 250 | 1,28340 Kč | 320,85 Kč |
| 500 | 1,20948 Kč | 604,74 Kč |
| 1 000 | 1,14817 Kč | 1 148,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,07244 Kč | 3 217,32 Kč |
| 6 000 | 1,03541 Kč | 6 212,46 Kč |
| 9 000 | 1,01686 Kč | 9 151,74 Kč |
| 15 000 | 0,99633 Kč | 14 944,95 Kč |
| 21 000 | 0,98432 Kč | 20 670,72 Kč |
| 30 000 | 0,97277 Kč | 29 183,10 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |

