Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MC74VHC1GT126DFT2G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT126DFT2GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT126DFT2GCT-ND - Cut Tape (CT) 488-MC74VHC1GT126DFT2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT126DFT2G |
Description | IC BUFF 2V/5.5V SC-88A |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer onsemi | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-88A (SC-70-5/SOT-353) |
Number of Bits per Element 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126DCKRG4 | Texas Instruments | 0 | 296-50852-2-ND | 2,73394 Kč | Direct |
| 74AHCT1G126DCKTG4 | Texas Instruments | 0 | 74AHCT1G126DCKTG4-ND | 8,98630 Kč | Direct |
| 74AHCT1G126GW-Q10H | Nexperia USA Inc. | 2 988 | 1727-7860-1-ND | 2,94000 Kč | Direct |
| 74HCT1G126GW,125 | Nexperia USA Inc. | 50 228 | 1727-6055-1-ND | 2,73000 Kč | Direct |
| SN74LV1T126DCKR | Texas Instruments | 152 657 | 296-37175-1-ND | 6,72000 Kč | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 0,99120 Kč | 24,78 Kč |
| 100 | 0,83150 Kč | 83,15 Kč |
| 250 | 0,75256 Kč | 188,14 Kč |
| 500 | 0,70512 Kč | 352,56 Kč |
| 1 000 | 0,66606 Kč | 666,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,59410 Kč | 1 782,30 Kč |
| 6 000 | 0,57150 Kč | 3 429,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |





