74AHC1G126DBVTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 2 099
Unit Price: 2,10000 Kč
Datasheet

Similar


onsemi
In Stock: 1 770
Unit Price: 2,10000 Kč
Datasheet
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHC1G126DBVTG4

DigiKey Part Number
74AHC1G126DBVTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74AHC1G126DBVTG4
Description
IC BUFF 2V/5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
74AHC1G126DBVTG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G126GW,125Nexperia USA Inc.2 0991727-4200-1-ND2,10000 KčSimilar
MC74VHC1GT126DBVT1G-Qonsemi1 770488-MC74VHC1GT126DBVT1G-QCT-ND2,10000 KčSimilar
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0008,74630 Kč8 746,30 Kč
1 2508,65218 Kč10 815,22 Kč
1 7508,52099 Kč14 911,73 Kč
2 5008,39475 Kč20 986,88 Kč
6 2508,12300 Kč50 768,75 Kč
12 5007,95928 Kč99 491,00 Kč
25 0007,82451 Kč195 612,75 Kč
Unit Price without VAT:8,74630 Kč
Unit Price with VAT:10,58302 Kč