Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74AHC1G126DBVT

DigiKey Part Number
296-32230-2-ND - Tape & Reel (TR)
296-32230-1-ND - Cut Tape (CT)
296-32230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74AHC1G126DBVT
Description
IC BUFF 2V/5.5V SOT-23-5
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
SN74AHC1G126DBVT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Texas Instruments
Current - Output High, Low
8mA, 8mA
Series
Voltage - Supply
2V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
SC-74A, SOT-753
Number of Elements
1
Supplier Device Package
SOT-23-5
Number of Bits per Element
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AHC1G125DBVTG4Texas Instruments1 286296-49525-1-ND17,85000 KčParametric Equivalent
CAHC1G125QDBVRQ1Texas Instruments2 897296-CAHC1G125QDBVRQ1CT-ND6,09000 KčParametric Equivalent
CAHC1G126QDBVRQ1Texas Instruments2 092296-CAHC1G126QDBVRQ1CT-ND8,40000 KčParametric Equivalent
SN74AHC1G125DBVRTexas Instruments33 557296-8744-1-ND3,57000 KčParametric Equivalent
SN74AHC1G125DBVTTexas Instruments32 402296-26400-1-ND17,85000 KčParametric Equivalent
In-Stock: 1 633
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,43000 Kč17,43 Kč
1012,38900 Kč123,89 Kč
2511,14560 Kč278,64 Kč
1009,78090 Kč978,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2509,12992 Kč2 282,48 Kč
5008,73852 Kč4 369,26 Kč
7508,54227 Kč6 406,70 Kč
1 2508,32478 Kč10 405,98 Kč
Manufacturers Standard Package
Unit Price without VAT:17,43000 Kč
Unit Price with VAT:21,09030 Kč

Other Suppliers on DigiKey

10 303In Stock
Ships from Rochester Electronics, LLC