
CAHC1G125QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-CAHC1G125QDBVRQ1TR-ND - Tape & Reel (TR) 296-CAHC1G125QDBVRQ1CT-ND - Cut Tape (CT) 296-CAHC1G125QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAHC1G125QDBVRQ1 |
Description | IC BUFF 2V/5.5V SOT-23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 2V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 1 | Package / Case SC-74A, SOT-753 |
Number of Bits per Element 1 | Supplier Device Package SOT-23-5 |
Output Type 3-State |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHC1G125DBVTG4 | Texas Instruments | 1 286 | 296-49525-1-ND | 17,85000 Kč | Parametric Equivalent |
| CAHC1G126QDBVRQ1 | Texas Instruments | 2 092 | 296-CAHC1G126QDBVRQ1CT-ND | 8,40000 Kč | Parametric Equivalent |
| SN74AHC1G125DBVR | Texas Instruments | 33 557 | 296-8744-1-ND | 3,57000 Kč | Parametric Equivalent |
| SN74AHC1G125DBVT | Texas Instruments | 32 402 | 296-26400-1-ND | 17,85000 Kč | Parametric Equivalent |
| SN74AHC1G126DBVR | Texas Instruments | 15 044 | 296-8746-1-ND | 2,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,26300 Kč | 42,63 Kč |
| 25 | 3,77120 Kč | 94,28 Kč |
| 100 | 3,24210 Kč | 324,21 Kč |
| 250 | 2,98928 Kč | 747,32 Kč |
| 500 | 2,83682 Kč | 1 418,41 Kč |
| 1 000 | 2,71105 Kč | 2 711,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,68152 Kč | 5 044,56 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |

