
74AHC1G125DBVTG4 | |
|---|---|
DigiKey Part Number | 296-49525-2-ND - Tape & Reel (TR) 296-49525-1-ND - Cut Tape (CT) 296-49525-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G125DBVTG4 |
Description | IC BUFF NON-INVERT 5.5V SOT-23-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G125DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,84524 Kč | 3 461,31 Kč |
| 500 | 13,29006 Kč | 6 645,03 Kč |
| 750 | 13,01204 Kč | 9 759,03 Kč |
| 1 250 | 12,70396 Kč | 15 879,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,41000 Kč | 25,41 Kč |
| 10 | 18,45700 Kč | 184,57 Kč |
| 25 | 16,69760 Kč | 417,44 Kč |
| 100 | 14,76580 Kč | 1 476,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,83000 Kč | 128,30 Kč |
| 25 | 11,55720 Kč | 288,93 Kč |
| 100 | 10,15460 Kč | 1 015,46 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |

