Similar
Similar

74AHCT1G126DCKRG4 | |
|---|---|
DigiKey Part Number | 296-50852-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G126DCKRG4 |
Description | IC BUFF 4.5V/5.5V SC-70-5 |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | 74AHCT1G126DCKRG4 Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AHCT1G126GV,125 | Nexperia USA Inc. | 4 690 | 1727-6025-1-ND | 0,13000 Kč | Similar |
| TC7SET126FU,LJ(CT | Toshiba Semiconductor and Storage | 13 510 | TC7SET126FULJ(CTCT-ND | 0,10000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,73394 Kč | 8 201,82 Kč |
| 6 000 | 2,65355 Kč | 15 921,30 Kč |
| 9 000 | 2,61329 Kč | 23 519,61 Kč |
| 15 000 | 2,56870 Kč | 38 530,50 Kč |
| 21 000 | 2,54263 Kč | 53 395,23 Kč |
| 30 000 | 2,51755 Kč | 75 526,50 Kč |
| 75 000 | 2,46357 Kč | 184 767,75 Kč |
| Unit Price without VAT: | 2,73394 Kč |
|---|---|
| Unit Price with VAT: | 3,30807 Kč |



