SOT 353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 353
SOT 353

74AHCT1G125GW-Q10H

DigiKey Part Number
1727-74AHCT1G125GW-Q10HTR-ND - Tape & Reel (TR)
1727-74AHCT1G125GW-Q10HCT-ND - Cut Tape (CT)
1727-74AHCT1G125GW-Q10HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125GW-Q10H
Description
IC BUFF NON-INVERT 5.5V 5-TSSOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74AHCT1G125GW-Q10H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nexperia USA Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
5-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 186
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,22600 Kč22,26 Kč
501,78100 Kč89,05 Kč
1001,64160 Kč164,16 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,10417 Kč3 312,51 Kč
6 0001,06489 Kč6 389,34 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč