
SN74AHCT1G126DCKR | |
|---|---|
DigiKey Part Number | 296-4711-2-ND - Tape & Reel (TR) 296-4711-1-ND - Cut Tape (CT) 296-4711-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT1G126DCKR |
Description | IC BUFF 4.5V/5.5V SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT1G126DCKR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Number of Elements 1 | Supplier Device Package SC-70-5 |
Number of Bits per Element 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 3,04500 Kč | 30,45 Kč |
| 25 | 2,67920 Kč | 66,98 Kč |
| 100 | 2,28670 Kč | 228,67 Kč |
| 250 | 2,09980 Kč | 524,95 Kč |
| 500 | 1,98642 Kč | 993,21 Kč |
| 1 000 | 1,89339 Kč | 1 893,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,77832 Kč | 5 334,96 Kč |
| 6 000 | 1,72198 Kč | 10 331,88 Kč |
| 9 000 | 1,69379 Kč | 15 244,11 Kč |
| 15 000 | 1,66252 Kč | 24 937,80 Kč |
| 21 000 | 1,64425 Kč | 34 529,25 Kč |
| 30 000 | 1,62669 Kč | 48 800,70 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |


