
74AHCT1G125QSE-7 | |
|---|---|
DigiKey Part Number | 31-74AHCT1G125QSE-7TR-ND - Tape & Reel (TR) 31-74AHCT1G125QSE-7CT-ND - Cut Tape (CT) 31-74AHCT1G125QSE-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHCT1G125QSE-7 |
Description | IC BUFF NON-INVERT 5.5V SOT-353 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SOT-353 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,91000 Kč | 2,91 Kč |
| 10 | 1,99700 Kč | 19,97 Kč |
| 25 | 1,75600 Kč | 43,90 Kč |
| 100 | 1,48550 Kč | 148,55 Kč |
| 250 | 1,35656 Kč | 339,14 Kč |
| 500 | 1,27832 Kč | 639,16 Kč |
| 1 000 | 1,21445 Kč | 1 214,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,13524 Kč | 3 405,72 Kč |
| 6 000 | 1,09648 Kč | 6 578,88 Kč |
| 9 000 | 1,07708 Kč | 9 693,72 Kč |
| 15 000 | 1,05557 Kč | 15 833,55 Kč |
| 21 000 | 1,04300 Kč | 21 903,00 Kč |
| 30 000 | 1,03092 Kč | 30 927,60 Kč |
| 75 000 | 1,00489 Kč | 75 366,75 Kč |
| 150 000 | 0,98920 Kč | 148 380,00 Kč |
| Unit Price without VAT: | 2,91000 Kč |
|---|---|
| Unit Price with VAT: | 3,52110 Kč |

