


74HCT1G125GW-Q100H | |
|---|---|
DigiKey Part Number | 1727-2165-2-ND - Tape & Reel (TR) 1727-2165-1-ND - Cut Tape (CT) 1727-2165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT1G125GW-Q100H |
Description | IC BUFF NON-INVERT 5.5V 5-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74HCT1G125GW-Q100H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | 5-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 Kč | 4,00 Kč |
| 10 | 2,65200 Kč | 26,52 Kč |
| 25 | 2,33240 Kč | 58,31 Kč |
| 100 | 1,98500 Kč | 198,50 Kč |
| 250 | 1,81956 Kč | 454,89 Kč |
| 500 | 1,71936 Kč | 859,68 Kč |
| 1 000 | 1,63685 Kč | 1 636,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,53497 Kč | 4 604,91 Kč |
| 6 000 | 1,48508 Kč | 8 910,48 Kč |
| 9 000 | 1,46010 Kč | 13 140,90 Kč |
| 15 000 | 1,43241 Kč | 21 486,15 Kč |
| 21 000 | 1,41623 Kč | 29 740,83 Kč |
| 30 000 | 1,40068 Kč | 42 020,40 Kč |
| 75 000 | 1,36718 Kč | 102 538,50 Kč |
| 150 000 | 1,34700 Kč | 202 050,00 Kč |
| Unit Price without VAT: | 4,00000 Kč |
|---|---|
| Unit Price with VAT: | 4,84000 Kč |







