Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AHCT1G125QSE-7

DigiKey Part Number
31-74AHCT1G125QSE-7TR-ND - Tape & Reel (TR)
31-74AHCT1G125QSE-7CT-ND - Cut Tape (CT)
31-74AHCT1G125QSE-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AHCT1G125QSE-7
Description
IC BUFF NON-INVERT 5.5V SOT-353
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output SOT-353
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Diodes Incorporated
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
1
Number of Bits per Element
1
Input Type
-
Output Type
3-State
Current - Output High, Low
8mA, 8mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
5-TSSOP, SC-70-5, SOT-353
Supplier Device Package
SOT-353
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 791
Factory Stock: 18 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,44200 Kč24,42 Kč
252,14720 Kč53,68 Kč
1001,82290 Kč182,29 Kč
2501,66884 Kč417,21 Kč
5001,57580 Kč787,90 Kč
1 0001,49918 Kč1 499,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,40453 Kč4 213,59 Kč
6 0001,35818 Kč8 149,08 Kč
9 0001,33499 Kč12 014,91 Kč
15 0001,30927 Kč19 639,05 Kč
21 0001,29424 Kč27 179,04 Kč
30 0001,27979 Kč38 393,70 Kč
75 0001,24866 Kč93 649,50 Kč
150 0001,22991 Kč184 486,50 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč