Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

OPA2354AIDGKR | |
|---|---|
DigiKey Part Number | 296-12642-2-ND - Tape & Reel (TR) 296-12642-1-ND - Cut Tape (CT) 296-12642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2354AIDGKR |
Description | IC OPAMP VFB 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2354AIDGKR Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 4.9mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 100 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 150V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 100 MHz | Supplier Device Package 8-VSSOP |
-3db Bandwidth 250 MHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPA2354AIDGKR | Texas Instruments | 0 | 296-12642-1-ND | 77,27000 Kč | Parametric Equivalent |
| OPA2354AIDGKT | Texas Instruments | 7 | 296-26260-1-ND | 111,29000 Kč | Parametric Equivalent |
| AD8617ARMZ-REEL | Analog Devices Inc. | 1 897 | AD8617ARMZ-REELCT-ND | 59,42000 Kč | Similar |
| ADA4891-2WARMZ-R7 | Analog Devices Inc. | 21 | 505-ADA4891-2WARMZ-R7CT-ND | 68,03000 Kč | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | 408,62000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,27000 Kč | 77,27 Kč |
| 10 | 58,18500 Kč | 581,85 Kč |
| 25 | 53,41880 Kč | 1 335,47 Kč |
| 100 | 48,17360 Kč | 4 817,36 Kč |
| 250 | 45,67064 Kč | 11 417,66 Kč |
| 500 | 45,23474 Kč | 22 617,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 41,61031 Kč | 104 025,77 Kč |
| 5 000 | 40,82066 Kč | 204 103,30 Kč |
| Unit Price without VAT: | 77,27000 Kč |
|---|---|
| Unit Price with VAT: | 93,49670 Kč |
















