
TPH2502-VR | |
|---|---|
DigiKey Part Number | 5503-TPH2502-VRTR-ND - Tape & Reel (TR) 5503-TPH2502-VRCT-ND - Cut Tape (CT) 5503-TPH2502-VRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH2502-VR |
Description | IC OPAMP 2 CIRCUIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Single Ended, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Category | Current - Input Bias 3 pA |
Mfr | Voltage - Input Offset 2 mV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 6.5mA (x2 Channels) |
Part Status Active | Current - Output / Channel 290 mA |
Amplifier Type | Voltage - Supply Span (Min) 2.5 V |
Number of Circuits 2 | Voltage - Supply Span (Max) 5.5 V |
Output Type Single Ended, Rail-to-Rail | Operating Temperature -40°C ~ 125°C |
Slew Rate 200V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 120 MHz | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
-3db Bandwidth 250 MHz | Supplier Device Package 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,52000 Kč | 23,52 Kč |
| 10 | 17,05000 Kč | 170,50 Kč |
| 25 | 15,39560 Kč | 384,89 Kč |
| 100 | 13,58990 Kč | 1 358,99 Kč |
| 250 | 12,72732 Kč | 3 181,83 Kč |
| 500 | 12,20740 Kč | 6 103,70 Kč |
| 1 000 | 11,91909 Kč | 11 919,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,82370 Kč | 32 471,10 Kč |
| Unit Price without VAT: | 23,52000 Kč |
|---|---|
| Unit Price with VAT: | 28,45920 Kč |

