
LTC6269IMS8E-10#TRPBF | |
|---|---|
DigiKey Part Number | LTC6269IMS8E-10#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC6269IMS8E-10#TRPBF |
Description | IC OPAMP JFET 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit 8-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6269IMS8E-10#TRPBF Models |
Category | Current - Supply 16.5mA (x2 Channels) |
Mfr | Current - Output / Channel 90 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 3.1 V |
Part Status Active | Voltage - Supply Span (Max) 5.25 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Slew Rate 1500V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Gain Bandwidth Product 4 GHz | Supplier Device Package 8-MSOP-EP |
Current - Input Bias 0.003 pA | Base Product Number |
Voltage - Input Offset 200 µV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 219,53767 Kč | 548 844,17 Kč |
| Unit Price without VAT: | 219,53767 Kč |
|---|---|
| Unit Price with VAT: | 265,64058 Kč |

