Video Amp, 1 Standard (General Purpose) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE592D8R2G

DigiKey Part Number
NE592D8R2GOSTR-ND - Tape & Reel (TR)
NE592D8R2GOSCT-ND - Cut Tape (CT)
NE592D8R2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NE592D8R2G
Description
IC AMP GENERAL PURPOSE 8SOIC
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Video Amp 1 Standard (General Purpose) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
NE592D8R2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Standard (General Purpose)
Output Type
Differential
Number of Circuits
1
Slew Rate
-
Current - Supply
18 mA
Current - Output / Channel
10 mA
Voltage - Supply, Single/Dual (±)
±3V ~ 8V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 526
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
123,73000 Kč23,73 Kč
1017,19700 Kč171,97 Kč
2515,53000 Kč388,25 Kč
10013,71170 Kč1 371,17 Kč
25012,84152 Kč3 210,38 Kč
50012,31784 Kč6 158,92 Kč
1 00012,03143 Kč12 031,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50011,09820 Kč27 745,50 Kč
5 00010,83178 Kč54 158,90 Kč
7 50010,69831 Kč80 237,32 Kč
12 50010,55055 Kč131 881,88 Kč
17 50010,46413 Kč183 122,28 Kč
Manufacturers Standard Package
Unit Price without VAT:23,73000 Kč
Unit Price with VAT:28,71330 Kč