
UCC5310MCDWVR | |
|---|---|
DigiKey Part Number | 296-UCC5310MCDWVRTR-ND - Tape & Reel (TR) 296-UCC5310MCDWVRCT-ND - Cut Tape (CT) 296-UCC5310MCDWVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC5310MCDWVR |
Description | DGTL ISO 5KV 1CH GATE DVR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.3A Gate Driver Capacitive Coupling 5000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC5310MCDWVR Models |
Category | Rise / Fall Time (Typ) 12ns, 10ns |
Mfr | Current - Output High, Low 2.4A, 1.1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Peak Output 4.3A |
Part Status Active | Voltage - Output Supply 13.2V ~ 33V |
Technology Capacitive Coupling | Operating Temperature -40°C ~ 125°C |
Number of Channels 1 | Mounting Type Surface Mount |
Voltage - Isolation 5000Vrms | Package / Case 8-SOIC (0.295", 7.50mm Width) |
Common Mode Transient Immunity (Min) 100kV/µs | Supplier Device Package 8-SOIC |
Propagation Delay tpLH / tpHL (Max) 75ns, 75ns | Approval Agency CQC, UR, VDE |
Pulse Width Distortion (Max) 20ns | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 34,43700 Kč | 344,37 Kč |
| 25 | 31,39640 Kč | 784,91 Kč |
| 100 | 28,06170 Kč | 2 806,17 Kč |
| 250 | 26,47092 Kč | 6 617,73 Kč |
| 500 | 25,63730 Kč | 12 818,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 24,72305 Kč | 24 723,05 Kč |
| 2 000 | 24,07379 Kč | 48 147,58 Kč |
| 3 000 | 23,74853 Kč | 71 245,59 Kč |
| 5 000 | 23,38824 Kč | 116 941,20 Kč |
| 7 000 | 23,17762 Kč | 162 243,34 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |









