
SN74LVC2GU04DBVR | |
|---|---|
DigiKey Part Number | 296-13276-2-ND - Tape & Reel (TR) 296-13276-1-ND - Cut Tape (CT) 296-13276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2GU04DBVR |
Description | IC INVERTER 2CH 2-INP SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2GU04DBVR Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Input Logic Level - Low 0.41V ~ 1.38V |
Series | Input Logic Level - High 1.24V ~ 4.13V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 3.5ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package SOT-23-6 |
Number of Inputs 2 | Package / Case SOT-23-6 |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 10 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,65000 Kč | 13,65 Kč |
| 10 | 9,63800 Kč | 96,38 Kč |
| 25 | 8,64280 Kč | 216,07 Kč |
| 100 | 7,54880 Kč | 754,88 Kč |
| 250 | 7,02844 Kč | 1 757,11 Kč |
| 500 | 6,71390 Kč | 3 356,95 Kč |
| 1 000 | 6,58602 Kč | 6 586,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,13513 Kč | 18 405,39 Kč |
| 6 000 | 5,97869 Kč | 35 872,14 Kč |
| 9 000 | 5,90034 Kč | 53 103,06 Kč |
| 15 000 | 5,81352 Kč | 87 202,80 Kč |
| 21 000 | 5,76277 Kč | 121 018,17 Kč |
| 30 000 | 5,71400 Kč | 171 420,00 Kč |
| Unit Price without VAT: | 13,65000 Kč |
|---|---|
| Unit Price with VAT: | 16,51650 Kč |









