
AD8617ARMZ-REEL | |
|---|---|
DigiKey Part Number | AD8617ARMZ-REELTR-ND - Tape & Reel (TR) AD8617ARMZ-REELCT-ND - Cut Tape (CT) AD8617ARMZ-REELDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8617ARMZ-REEL |
Description | IC CMOS 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8617ARMZ-REEL Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 38µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 80 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.1V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 0.2 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8546ARMZ | Analog Devices Inc. | 417 | AD8546ARMZ-ND | 64,88000 Kč | Similar |
| AS2348M8-13 | Diodes Incorporated | 1 978 | 31-AS2348M8-13CT-ND | 6,72000 Kč | Similar |
| ISL28230CUZ | Renesas Electronics Corporation | 1 354 | ISL28230CUZ-ND | 52,91000 Kč | Similar |
| ISL28230CUZ-T7 | Renesas Electronics Corporation | 5 234 | 20-ISL28230CUZ-T7CT-ND | 46,62000 Kč | Similar |
| OPA2330AIDGKR | Texas Instruments | 1 468 | 296-31701-1-ND | 62,57000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,42000 Kč | 59,42 Kč |
| 10 | 44,34800 Kč | 443,48 Kč |
| 25 | 40,57640 Kč | 1 014,41 Kč |
| 100 | 36,42520 Kč | 3 642,52 Kč |
| 250 | 34,44596 Kč | 8 611,49 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 31,05709 Kč | 93 171,27 Kč |
| 6 000 | 30,46337 Kč | 182 780,22 Kč |
| Unit Price without VAT: | 59,42000 Kč |
|---|---|
| Unit Price with VAT: | 71,89820 Kč |

