
ISL28230CUZ-T7 | |
|---|---|
DigiKey Part Number | 20-ISL28230CUZ-T7TR-ND - Tape & Reel (TR) 20-ISL28230CUZ-T7CT-ND - Cut Tape (CT) 20-ISL28230CUZ-T7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL28230CUZ-T7 |
Description | IC OPAMP GP 2 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28230CUZ-T7 Models |
Category | Voltage - Input Offset 5 µV |
Mfr | Current - Supply 20µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 15 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 2 | Operating Temperature 0°C ~ 70°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.2V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 400 kHz | Supplier Device Package 8-MSOP |
Current - Input Bias 250 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,62000 Kč | 46,62 Kč |
| 10 | 32,94600 Kč | 329,46 Kč |
| 25 | 29,69960 Kč | 742,49 Kč |
| 100 | 26,20130 Kč | 2 620,13 Kč |
| 250 | 24,56096 Kč | 6 140,24 Kč |
| 500 | 23,57992 Kč | 11 789,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 22,37631 Kč | 33 564,47 Kč |
| 3 000 | 21,79053 Kč | 65 371,59 Kč |
| 4 500 | 21,49803 Kč | 96 741,13 Kč |
| 7 500 | 21,17466 Kč | 158 809,95 Kč |
| Unit Price without VAT: | 46,62000 Kč |
|---|---|
| Unit Price with VAT: | 56,41020 Kč |

