OPA2354AIDGKR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 77,27000 Kč
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 7
Unit Price: 111,29000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 897
Unit Price: 59,42000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 21
Unit Price: 68,03000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 602
Unit Price: 408,62000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 253,41294 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 507
Unit Price: 359,91000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 221,03772 Kč
Datasheet

Similar


onsemi
In Stock: 4 025
Unit Price: 23,73000 Kč
Datasheet

Similar


3PEAK
In Stock: 1 866
Unit Price: 23,52000 Kč
Datasheet
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

OPA2354AIDGKR

DigiKey Part Number
296-12642-2-ND - Tape & Reel (TR)
296-12642-1-ND - Cut Tape (CT)
296-12642-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
OPA2354AIDGKR
Description
IC OPAMP VFB 2 CIRCUIT 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
CMOS, Voltage Feedback Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
OPA2354AIDGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
2 mV
Mfr
Current - Supply
4.9mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output / Channel
100 mA
Part Status
Active
Voltage - Supply Span (Min)
2.5 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
2
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
150V/µs
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Gain Bandwidth Product
100 MHz
Supplier Device Package
8-VSSOP
-3db Bandwidth
250 MHz
Base Product Number
Current - Input Bias
3 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
OPA2354AIDGKRTexas Instruments0296-12642-1-ND77,27000 KčParametric Equivalent
OPA2354AIDGKTTexas Instruments7296-26260-1-ND111,29000 KčParametric Equivalent
AD8617ARMZ-REELAnalog Devices Inc.1 897AD8617ARMZ-REELCT-ND59,42000 KčSimilar
ADA4891-2WARMZ-R7Analog Devices Inc.21505-ADA4891-2WARMZ-R7CT-ND68,03000 KčSimilar
LTC6269HMS8E-10#PBFAnalog Devices Inc.602505-LTC6269HMS8E-10#PBF-ND408,62000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
177,27000 Kč77,27 Kč
1058,18500 Kč581,85 Kč
2553,41880 Kč1 335,47 Kč
10048,17360 Kč4 817,36 Kč
25045,67064 Kč11 417,66 Kč
50045,23474 Kč22 617,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50041,61031 Kč104 025,77 Kč
5 00040,82066 Kč204 103,30 Kč
Manufacturers Standard Package
Unit Price without VAT:77,27000 Kč
Unit Price with VAT:93,49670 Kč