Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LMV344IPWRQ1 | |
|---|---|
DigiKey Part Number | 296-42642-2-ND - Tape & Reel (TR) 296-42642-1-ND - Cut Tape (CT) 296-42642-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMV344IPWRQ1 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LMV344IPWRQ1 Models |
Category | Current - Supply 107µA (x4 Channels) |
Mfr | Current - Output / Channel 113 mA |
Series | Voltage - Supply Span (Min) 2.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Max) 5.5 V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Amplifier Type | Grade Automotive |
Number of Circuits 4 | Qualification AEC-Q100 |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
Voltage - Input Offset 250 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | 11,26622 Kč | Similar |
| ISL28413FVZ-T13 | Renesas Electronics Corporation | 0 | ISL28413FVZ-T13-ND | 26,01515 Kč | Similar |
| LMR344FVJ-E2 | Rohm Semiconductor | 0 | LMR344FVJ-E2CT-ND | 13,61781 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,90000 Kč | 21,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 17,05438 Kč | 34 108,76 Kč |
| Unit Price without VAT: | 21,90000 Kč |
|---|---|
| Unit Price with VAT: | 26,49900 Kč |







