Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV634IYPT

DigiKey Part Number
497-13682-2-ND - Tape & Reel (TR)
497-13682-1-ND - Cut Tape (CT)
497-13682-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV634IYPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV634IYPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50µA (x4 Channels)
Mfr
Current - Output / Channel
74 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.34V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
880 kHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (43)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD8544ARUZAnalog Devices Inc.1 705505-AD8544ARUZ-ND49,84000 KčSimilar
AD8544ARUZ-REELAnalog Devices Inc.17 210AD8544ARUZ-REELCT-ND49,84000 KčSimilar
AD8604ARUZAnalog Devices Inc.1 767505-AD8604ARUZ-ND85,51000 KčSimilar
AD8604ARUZ-REELAnalog Devices Inc.5 020AD8604ARUZ-REELCT-ND85,51000 KčSimilar
AD8604DRUZAnalog Devices Inc.426AD8604DRUZ-ND68,41000 KčSimilar
In-Stock: 1 415
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
142,34000 Kč42,34 Kč
1031,17900 Kč311,79 Kč
2528,40520 Kč710,13 Kč
10025,34780 Kč2 534,78 Kč
25023,88956 Kč5 972,39 Kč
50023,04158 Kč11 520,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,62134 Kč51 553,35 Kč
5 00020,17682 Kč100 884,10 Kč
7 50019,95426 Kč149 656,95 Kč
Manufacturers Standard Package
Unit Price without VAT:42,34000 Kč
Unit Price with VAT:51,23140 Kč