
AD8604DRUZ | |
|---|---|
DigiKey Part Number | AD8604DRUZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8604DRUZ |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8604DRUZ Models |
Category | Voltage - Input Offset 1.3 mV |
Mfr | Current - Supply 750µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tube | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 8.4 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8604ARUZ | Analog Devices Inc. | 2 477 | 505-AD8604ARUZ-ND | 3,48000 Kč | Similar |
| MCP6274-E/ST | Microchip Technology | 192 | MCP6274-E/ST-ND | 1,35000 Kč | Similar |
| MCP6274T-E/ST | Microchip Technology | 4 293 | MCP6274T-E/STCT-ND | 1,35000 Kč | Similar |
| OPA4342EA/250 | Texas Instruments | 8 150 | OPA4342EACT-ND | 3,58000 Kč | Similar |
| OPA4343NA/250 | Texas Instruments | 18 538 | OPA4343NACT-ND | 6,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,87000 Kč | 68,87 Kč |
| 10 | 51,73900 Kč | 517,39 Kč |
| 96 | 42,79219 Kč | 4 108,05 Kč |
| 192 | 41,00953 Kč | 7 873,83 Kč |
| 288 | 40,11566 Kč | 11 553,31 Kč |
| 576 | 38,80620 Kč | 22 352,37 Kč |
| 1 056 | 37,85247 Kč | 39 972,21 Kč |
| 2 592 | 36,70689 Kč | 95 144,26 Kč |
| 5 088 | 36,01772 Kč | 183 258,16 Kč |
| Unit Price without VAT: | 68,87000 Kč |
|---|---|
| Unit Price with VAT: | 83,33270 Kč |

