
OPA4343NA/250 | |
|---|---|
DigiKey Part Number | OPA4343NATR-ND - Tape & Reel (TR) OPA4343NACT-ND - Cut Tape (CT) OPA4343NADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA4343NA/250 |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA4343NA/250 Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 850µA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.5 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 6V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 5.5 MHz | Base Product Number |
Current - Input Bias 0.2 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 111,31440 Kč | 2 782,86 Kč |
| 100 | 101,53790 Kč | 10 153,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 96,87552 Kč | 24 218,88 Kč |
| 500 | 94,06558 Kč | 47 032,79 Kč |
| 750 | 92,65829 Kč | 69 493,72 Kč |
| 1 250 | 91,09906 Kč | 113 873,82 Kč |
| 1 750 | 90,18749 Kč | 157 828,11 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |

