Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8544ARUZ

DigiKey Part Number
505-AD8544ARUZ-ND
Manufacturer
Manufacturer Product Number
AD8544ARUZ
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8544ARUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 mV
Mfr
Current - Supply
45µA (x4 Channels)
Packaging
Tube
Current - Output / Channel
30 mA
Part Status
Active
Voltage - Supply Span (Min)
2.7 V
Amplifier Type
Voltage - Supply Span (Max)
5.5 V
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C
Output Type
Rail-to-Rail
Mounting Type
Surface Mount
Slew Rate
0.92V/µs
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Gain Bandwidth Product
1 MHz
Supplier Device Package
14-TSSOP
Current - Input Bias
4 pA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (40)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NCS20084DTBR2Gonsemi2 425488-NCS20084DTBR2GCT-ND23,31000 KčDirect
LMV324LIPTSTMicroelectronics2 482497-13053-1-ND17,85000 KčSimilar
LMV324MT/NOPBTexas Instruments3 765LMV324MT/NOPB-ND42,21000 KčSimilar
LMV324Q1MTX/NOPBTexas Instruments4 726296-40303-1-ND32,76000 KčSimilar
LMV324Q3MT/NOPBRochester Electronics, LLC51 9522156-LMV324Q3MT/NOPB-ND28,13732 KčSimilar
In-Stock: 1 566
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
150,19000 Kč50,19 Kč
1037,29200 Kč372,92 Kč
9630,54771 Kč2 932,58 Kč
19229,20365 Kč5 607,10 Kč
28828,53104 Kč8 216,94 Kč
57627,54384 Kč15 865,25 Kč
1 05626,82494 Kč28 327,14 Kč
2 59225,96153 Kč67 292,29 Kč
5 08825,44221 Kč129 449,96 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:50,19000 Kč
Unit Price with VAT:60,72990 Kč