
MCP609-I/ST | |
|---|---|
DigiKey Part Number | MCP609-I/ST-ND |
Manufacturer | |
Manufacturer Product Number | MCP609-I/ST |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP609-I/ST Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 18.7µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 17 mA |
Part Status Active | Voltage - Supply Span (Min) 2.5 V |
Amplifier Type | Voltage - Supply Span (Max) 6 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C (TA) |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.08V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 155 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMV324Q1MTX/NOPB | Texas Instruments | 4 726 | 296-40303-1-ND | 35,45000 Kč | Similar |
| LMV324Q3MT/NOPB | Rochester Electronics, LLC | 51 952 | 2156-LMV324Q3MT/NOPB-ND | 27,94638 Kč | Similar |
| OPA4376AIPW | Texas Instruments | 814 | 296-26288-5-ND | 95,10000 Kč | Similar |
| OPA4376AIPWR | Texas Instruments | 3 540 | 296-22565-1-ND | 74,25000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,29000 Kč | 41,29 Kč |
| 25 | 34,20320 Kč | 855,08 Kč |
| 100 | 31,28330 Kč | 3 128,33 Kč |
| Unit Price without VAT: | 41,29000 Kč |
|---|---|
| Unit Price with VAT: | 49,96090 Kč |



