Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSV634IPT

DigiKey Part Number
497-9001-2-ND - Tape & Reel (TR)
497-9001-1-ND - Cut Tape (CT)
497-9001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSV634IPT
Description
IC OPAMP GP 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TSV634IPT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
50µA (x4 Channels)
Mfr
Current - Output / Channel
74 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
1.5 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
4
Grade
Automotive
Output Type
Rail-to-Rail
Qualification
AEC-Q100
Slew Rate
0.34V/µs
Mounting Type
Surface Mount
Gain Bandwidth Product
880 kHz
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Current - Input Bias
1 pA
Supplier Device Package
14-TSSOP
Voltage - Input Offset
3 mV
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ISL28413FVZRenesas Electronics Corporation1 88020-ISL28413FVZ-ND52,56000 KčSimilar
ISL28414FVZRenesas Electronics Corporation0ISL28414FVZ-ND25,37893 KčSimilar
ISL28414FVZ-T13Renesas Electronics Corporation0ISL28414FVZ-T13-ND25,11236 KčSimilar
ISL28414FVZ-T7Renesas Electronics Corporation0ISL28414FVZ-T7-ND25,31931 KčSimilar
LMR934FVJ-E2Rohm Semiconductor1 323LMR934FVJ-E2CT-ND16,89000 KčSimilar
In-Stock: 2 559
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,53000 Kč32,53 Kč
1023,73400 Kč237,34 Kč
2521,53960 Kč538,49 Kč
10019,13080 Kč1 913,08 Kč
25017,98076 Kč4 495,19 Kč
50017,28712 Kč8 643,56 Kč
1 00017,12257 Kč17 122,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50016,04030 Kč40 100,75 Kč
5 00015,67850 Kč78 392,50 Kč
7 50015,49725 Kč116 229,38 Kč
12 50015,29652 Kč191 206,50 Kč
Manufacturers Standard Package
Unit Price without VAT:32,53000 Kč
Unit Price with VAT:39,36130 Kč