
LMR934FVJ-E2 | |
|---|---|
DigiKey Part Number | LMR934FVJ-E2TR-ND - Tape & Reel (TR) LMR934FVJ-E2CT-ND - Cut Tape (CT) LMR934FVJ-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR934FVJ-E2 |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP-BJ |
Datasheet | Datasheet |
EDA/CAD Models | LMR934FVJ-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 250µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 90 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.35V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 1.4 MHz | Supplier Device Package 14-TSSOP-BJ |
Current - Input Bias 5 nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,09500 Kč | 120,95 Kč |
| 25 | 10,88520 Kč | 272,13 Kč |
| 100 | 9,54570 Kč | 954,57 Kč |
| 250 | 8,90652 Kč | 2 226,63 Kč |
| 500 | 8,52098 Kč | 4 260,49 Kč |
| 1 000 | 8,20371 Kč | 8 203,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,86871 Kč | 19 671,78 Kč |
| 5 000 | 7,66679 Kč | 38 333,95 Kč |
| 7 500 | 7,56564 Kč | 56 742,30 Kč |
| 12 500 | 7,45362 Kč | 93 170,25 Kč |
| 17 500 | 7,38813 Kč | 129 292,28 Kč |
| 25 000 | 7,32516 Kč | 183 129,00 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |

