Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ISL28414FVZ | |
|---|---|
DigiKey Part Number | ISL28414FVZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL28414FVZ |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ISL28414FVZ Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 300µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 31 mA |
Part Status Active | Voltage - Supply Span (Min) 1.8 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 2.5V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 5 MHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BD12734FVJ-E2 | Rohm Semiconductor | 0 | BD12734FVJ-E2CT-ND | 13,61781 Kč | Similar |
| BU7487FV-E2 | Rohm Semiconductor | 7 443 | BU7487FV-E2CT-ND | 22,11000 Kč | Similar |
| BU7487SFV-E2 | Rohm Semiconductor | 0 | BU7487SFV-E2CT-ND | 11,26622 Kč | Similar |
| LMR344FVJ-E2 | Rohm Semiconductor | 0 | LMR344FVJ-E2CT-ND | 13,61781 Kč | Similar |
| LMR934FVJ-E2 | Rohm Semiconductor | 1 323 | LMR934FVJ-E2CT-ND | 16,89000 Kč | Similar |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 880 | 25,37893 Kč | 47 712,39 Kč |
| Unit Price without VAT: | 25,37893 Kč |
|---|---|
| Unit Price with VAT: | 30,70851 Kč |







