
TSV524AIYPT | |
|---|---|
DigiKey Part Number | 497-15071-2-ND - Tape & Reel (TR) 497-15071-1-ND - Cut Tape (CT) 497-15071-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV524AIYPT |
Description | IC CMOS 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TSV524AIYPT Models |
Category | Current - Supply 45µA (x4 Channels) |
Mfr | Current - Output / Channel 55 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 4 | Grade Automotive |
Output Type Rail-to-Rail | Qualification AEC-Q100 |
Slew Rate 0.89V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.15 MHz | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Current - Input Bias 1 pA | Supplier Device Package 14-TSSOP |
Voltage - Input Offset 600 µV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,43000 Kč | 54,43 Kč |
| 10 | 40,41800 Kč | 404,18 Kč |
| 25 | 36,93920 Kč | 923,48 Kč |
| 100 | 33,11020 Kč | 3 311,02 Kč |
| 250 | 31,28492 Kč | 7 821,23 Kč |
| 500 | 30,52410 Kč | 15 262,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,32277 Kč | 70 806,93 Kč |
| 5 000 | 27,74657 Kč | 138 732,85 Kč |
| 7 500 | 27,45791 Kč | 205 934,32 Kč |
| Unit Price without VAT: | 54,43000 Kč |
|---|---|
| Unit Price with VAT: | 65,86030 Kč |

