
TLV2634IPWR | |
|---|---|
DigiKey Part Number | 296-11978-2-ND - Tape & Reel (TR) 296-11978-1-ND - Cut Tape (CT) 296-11978-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV2634IPWR |
Description | IC OPAMP GP 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TLV2634IPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 10V/µs | |
Gain Bandwidth Product | 9 MHz | |
Current - Input Bias | 0.7 pA | |
Voltage - Input Offset | 1.1 mV | |
Current - Supply | 3.8mA (x4 Channels) | |
Current - Output / Channel | 28 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,96000 Kč | 74,96 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,86520 Kč | 1 296,63 Kč |
| 100 | 46,77090 Kč | 4 677,09 Kč |
| 250 | 44,34020 Kč | 11 085,05 Kč |
| 500 | 42,87582 Kč | 21 437,91 Kč |
| 1 000 | 41,67095 Kč | 41 670,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 40,67869 Kč | 81 357,38 Kč |
| 4 000 | 39,86245 Kč | 159 449,80 Kč |
| Unit Price without VAT: | 74,96000 Kč |
|---|---|
| Unit Price with VAT: | 90,70160 Kč |

