Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

BU7487SFV-E2 | |
|---|---|
DigiKey Part Number | BU7487SFV-E2TR-ND - Tape & Reel (TR) BU7487SFV-E2CT-ND - Cut Tape (CT) BU7487SFV-E2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BU7487SFV-E2 |
Description | IC CMOS 4 CIRCUIT 14SSOPB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SSOP-B |
Datasheet | Datasheet |
EDA/CAD Models | BU7487SFV-E2 Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 6mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 12 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 5.5 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 105°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 10V/µs | Package / Case 14-LSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 10 MHz | Supplier Device Package 14-SSOP-B |
Current - Input Bias 1 pA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8648WARUZ | Analog Devices Inc. | 372 | 505-AD8648WARUZ-ND | 94,68000 Kč | Similar |
| AD8648WARUZ-RL | Analog Devices Inc. | 0 | 505-AD8648WARUZ-RLTR-ND | 0,00000 Kč | Similar |
| ADA4891-4WARUZ-R7 | Analog Devices Inc. | 2 660 | 505-ADA4891-4WARUZ-R7CT-ND | 95,10000 Kč | Similar |
| ISL28413FVZ | Renesas Electronics Corporation | 1 880 | 20-ISL28413FVZ-ND | 52,56000 Kč | Similar |
| ISL28413FVZ-T13 | Renesas Electronics Corporation | 0 | ISL28413FVZ-T13-ND | 26,01515 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,26622 Kč | 28 165,55 Kč |
| 5 000 | 10,99677 Kč | 54 983,85 Kč |
| 7 500 | 10,86185 Kč | 81 463,88 Kč |
| 12 500 | 10,71240 Kč | 133 905,00 Kč |
| 17 500 | 10,62502 Kč | 185 937,85 Kč |
| Unit Price without VAT: | 11,26622 Kč |
|---|---|
| Unit Price with VAT: | 13,63213 Kč |




